Manufacturer Part #
NDS331N
Single N-Channel 20 V 0.5 W 5 nC DMOS Surface Mount Mosfet - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
onsemi NDS331N - Product Specification
onsemi NDS331N - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 0.21Ω |
| Rated Power Dissipation: | 0.5W |
| Qg Gate Charge: | 5nC |
| Gate-Source Voltage-Max [Vgss]: | 8V |
| Drain Current: | 1.3A |
| Turn-on Delay Time: | 5ns |
| Turn-off Delay Time: | 10ns |
| Rise Time: | 25ns |
| Fall Time: | 5ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1V |
| Technology: | DMOS |
| Height - Max: | 0.94mm |
| Length: | 2.92mm |
| Input Capacitance: | 162pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The NDS331N is a Part of NDS Series N-Channel logic level enhancement mode power field effect transistors are produced using high cell density, DMOS technology.
This very high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage applications in notebook computers, portable phones, PCMCIA cards, and other battery powered circuits where fast switching, and low in-line power loss are needed in a very small outline surface mount package.
Features:
- 1.3 A, 20 V.
- RDS(ON) = 0.21O @ VGS= 2.7 V
- RDS(ON) = 0.16 O @ VGS= 4.5 V
- Industry standard outline SOT-23 surface mount package using poprietary SuperSOT™-3 design for superior thermal and electrical capabilities
- High density cell design for extremely low RDS(ON)
- Exceptional on-resistance and maximum DC current capability.
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
525,000
USA:
525,000
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,000
$0.0795
9,000
$0.0776
15,000
$0.0767
45,000
$0.0748
75,000+
$0.0732
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount