Manufacturer Part #
NTD2955T4G
Single P-Channel 60 V 0.18 Ohm 30 nC 55 W Silicon SMT Mosfet - TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTD2955T4G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTD2955T4G - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | -60V |
| Drain-Source On Resistance-Max: | 0.18Ω |
| Rated Power Dissipation: | 55W |
| Qg Gate Charge: | 30nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | -12A |
| Turn-on Delay Time: | 20ns |
| Turn-off Delay Time: | 40ns |
| Rise Time: | 85ns |
| Fall Time: | 90ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | -4V |
| Technology: | Si |
| Height - Max: | 2.38mm |
| Length: | 6.73mm |
| Input Capacitance: | 500pF |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
2,500
$0.325
5,000
$0.32
7,500
$0.315
12,500+
$0.31
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.325 / Stock: 27,500 Qty: 2,500+$0.325 Stock: 27,500
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.325 / Stock: 0 Qty: 2,500+$0.325 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.325 / Stock: 70,000 Qty: 2,500+$0.325 Stock: 70,000
- Reel Qty: 2,500+ / Unit Price: $0.325 / Stock: 0 Qty: 2,500+$0.325 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount