Manufacturer Part #
NTJD4401NT1G
Dual N-Channel 20 V 220 mOhm 270 mW Surface Mount Small Signal MOSFET SOT-363
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NTJD4401NT1G - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 0.22Ω |
| Rated Power Dissipation: | 0.27|W |
| Qg Gate Charge: | 3nC |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
3,000
$0.0801
9,000
$0.0782
15,000
$0.0773
45,000
$0.0754
75,000+
$0.0738
Product Variant Information section
Available Packaging
- Reel Qty: 18,000+ / Unit Price: $0.0801 / Stock: 0 Qty: 3,000+$0.0801 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0801 / Stock: 0 Qty: 3,000+$0.0801 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0801 / Stock: 0 Qty: 3,000+$0.0801 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0801 / Stock: 57,000 Qty: 3,000+$0.0801 Stock: 57,000
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount