text.skipToContent text.skipToNavigation

Manufacturer Part #

NTJS4151PT1G

P-Channel 20 V 47 mOhm 1 W Surface Mount Trench Power MOSFET - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2434
Product Specification Section
onsemi NTJS4151PT1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 47mΩ
Rated Power Dissipation: 1|W
Qg Gate Charge: 10nC
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$948.00
USD
Quantity
Unit Price
3,000
$0.081
9,000
$0.079
15,000
$0.0781
45,000
$0.0762
75,000+
$0.0745