NTR3A052PZT1G in Reel by onsemi | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NTR3A052PZT1G

NTR3A052 Series 20 V 3.6 A 47 mOhm Single P-Channel MOSFET - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
onsemi NTR3A052PZT1G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 47mΩ
Rated Power Dissipation: 0.42W
Qg Gate Charge: 11.9nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 2.5A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 38ns
Rise Time: 15ns
Fall Time: 42ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 1243pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
378,000
USA:
378,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.10
USD
Quantity
Unit Price
3,000
$0.0967
6,000
$0.0951
12,000
$0.0936
15,000
$0.0931
45,000+
$0.09
Product Variant Information section