text.skipToContent text.skipToNavigation

Manufacturer Part #

NTTFS5116PLTWG

-60V,20V,72m0hm QFN 3X3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
onsemi NTTFS5116PLTWG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 52mΩ
Rated Power Dissipation: 3.2W to 40W
Qg Gate Charge: 25nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5.7A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 30ns
Rise Time: 58ns
Fall Time: 37ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 1258pF
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
140,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,600.00
USD
Quantity
Unit Price
5,000
$0.32
15,000
$0.315
25,000+
$0.31
Product Variant Information section