text.skipToContent text.skipToNavigation

Manufacturer Part #

NVMFWS1D7N04XMT1G

MOSFET, 40V, 154A, 1.65MOHM, N-CH, SO-8FL

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
onsemi NVMFWS1D7N04XMT1G - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.65mΩ
Rated Power Dissipation: 75W
Qg Gate Charge: 29nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 154A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 10ns
Rise Time: 13ns
Fall Time: 17ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.5V
Input Capacitance: 1840pF
Package Style:  SO-8FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18,000
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$967.50
USD
Quantity
Unit Price
1,500
$0.645
3,000
$0.635
4,500
$0.63
6,000
$0.625
7,500+
$0.615
Product Variant Information section