Manufacturer Part #
NVTFS5C670NLTAG
Transistor MOSFET N-CH 60V 70A 8-Pin WDFN T/R
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Package Style:WDFN-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NVTFS5C670NLTAG - Product Specification
onsemi NVTFS5C670NLTAG - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 6.8mΩ |
| Rated Power Dissipation: | 3.2W to 63W |
| Qg Gate Charge: | 20nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 16A/70A |
| Turn-on Delay Time: | 11ns |
| Turn-off Delay Time: | 15ns |
| Rise Time: | 60ns |
| Fall Time: | 4ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 1.2V |
| Input Capacitance: | 1400pF |
| Package Style: | WDFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
1,500
$1.36
3,000
$1.35
6,000+
$1.34
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
WDFN-8
Mounting Method:
Surface Mount