Manufacturer Part #
NX3008NBKV,115
Trans MOSFET N-CH 30V 0.4A Automotive 6-Pin SOT-666 T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOT-666 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia NX3008NBKV,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia NX3008NBKV,115 - Technical Attributes
Attributes Table
| Product Status: | Not For Automotive Designs |
| Fet Type: | Dual N-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 1.4Ω |
| Rated Power Dissipation: | 0.5W |
| Qg Gate Charge: | 0.52nC |
| Gate-Source Voltage-Max [Vgss]: | 8V |
| Drain Current: | 0.4A |
| Turn-on Delay Time: | 15ns |
| Turn-off Delay Time: | 69ns |
| Rise Time: | 11ns |
| Fall Time: | 19ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 0.9V |
| Input Capacitance: | 34pF |
| Package Style: | SOT-666 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.136
8,000
$0.135
16,000
$0.133
60,000+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-666
Mounting Method:
Surface Mount