text.skipToContent text.skipToNavigation

Manufacturer Part #

PD57030-E

N-Channel 65 V Formed Leads Enhancement Mode Lateral Mosfet - POWERSO-10RF

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics PD57030-E - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 65V
Rated Power Dissipation: 52.8W
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4A
Input Capacitance: 57pF
Package Style:  POWERSO-10RF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
400
Multiple Of:
50
Total
$12,480.00
USD
Quantity
Unit Price
1
$32.76
4
$32.35
15
$31.96
40
$31.67
100+
$31.20
Product Variant Information section