text.skipToContent text.skipToNavigation

Manufacturer Part #

PMCXB900UELZ

PMCXB900 Series 20 V 600 mA Complementary N/P-Channel Trench MOSFET - DFN1010B-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMCXB900UELZ - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.62Ω/1.4Ω
Rated Power Dissipation: 265mW
Qg Gate Charge: 0.4nC/1.19nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 600mA/500mA
Turn-on Delay Time: 5.6ns/2.3ns
Turn-off Delay Time: 19ns/13.5ns
Rise Time: 9.2ns/5ns
Fall Time: 51ns/6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.7V
Input Capacitance: 21.3pF/43pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
35,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,250.00
USD
Quantity
Unit Price
5,000
$0.225
15,000+
$0.22
Product Variant Information section