PMDXB600UNELZ in Reel by Nexperia | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PMDXB600UNELZ

PMDXB600UNEL Series 20 V 0.6 A Dual N-Channel Trench MOSFET - DFN1010B-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMDXB600UNELZ - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 3000MΩ
Rated Power Dissipation: 380mW
Qg Gate Charge: 0.7nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 600mA
Turn-on Delay Time: 5.6ns
Turn-off Delay Time: 19ns
Rise Time: 9.2ns
Fall Time: 51ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.95V
Technology: TrenchMOS
Height - Max: 0.36mm
Length: 1.15mm
Input Capacitance: 21.3pF
Package Style:  DFN-1010-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$780.00
USD
Quantity
Unit Price
5,000
$0.0528
10,000
$0.052
20,000
$0.0512
25,000
$0.0509
75,000+
$0.0493
Product Variant Information section