PSMN038-100HSX in Reel by Nexperia | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN038-100HSX

PSMN038 Series 100V 21.4A 53W Dual N Channel Mosfet Array-LFPAK56-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN038-100HSX - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 37.6mΩ
Rated Power Dissipation: 53W
Qg Gate Charge: 25.9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 21.4A
Turn-on Delay Time: 6.2ns
Turn-off Delay Time: 20.3ns
Rise Time: 11.2ns
Fall Time: 13.9ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: TrenchMOS
Input Capacitance: 1150pF
Package Style:  LFPAK-56D
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$735.00
USD
Quantity
Unit Price
1,500
$0.49
3,000
$0.485
4,500
$0.48
7,500+
$0.47
Product Variant Information section