PSMN1R4-30YLDX in Reel by Nexperia | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PSMN1R4-30YLDX

PSMN Series 30 V 1.85 mOhm 166 W Surface Mount N-Channel Mosfet - LFPAK-56

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PSMN1R4-30YLDX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.85mΩ
Rated Power Dissipation: 166W
Qg Gate Charge: 27.6nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 23ns
Turn-off Delay Time: 31.5ns
Rise Time: 28ns
Fall Time: 20.6ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.2V
Technology: Si
Height - Max: 5mm
Length: 1.1mm
Input Capacitance: 3840pF
Package Style:  LFPAK-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$1,080.00
USD
Quantity
Unit Price
1,500
$0.365
3,000
$0.36
4,500
$0.355
7,500+
$0.35
Product Variant Information section