text.skipToContent text.skipToNavigation

Manufacturer Part #

PXP020-20QXJ

MOSFET PXP020-20QX/SOT8002/MLPAK33

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PXP020-20QXJ - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 20mΩ
Rated Power Dissipation: 1.7W
Qg Gate Charge: 19.4nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 8A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 46ns
Rise Time: 23ns
Fall Time: 31ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V
Input Capacitance: 1900pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$944.40
USD
Quantity
Unit Price
6,000
$0.1574
9,000
$0.1564
15,000
$0.1551
30,000
$0.1534
60,000+
$0.1511
Product Variant Information section