Manufacturer Part #
RJP020N06T100
N-CHannel 60 V 300 mΩ 500 mW Surface Mount Power Mosfet - MPT-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:MPT-3 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RJP020N06T100 - Product Specification
ROHM RJP020N06T100 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 300mΩ |
| Rated Power Dissipation: | 500|mW |
| Qg Gate Charge: | 10nC |
| Package Style: | MPT-3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.29
3,000
$0.285
5,000
$0.28
15,000
$0.275
25,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
MPT-3
Mounting Method:
Surface Mount