text.skipToContent text.skipToNavigation

Manufacturer Part #

RQ3L070ATTB

P-Channel 60 V 25 A 20 W Surface Mount Power MOSFET - HSMT-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
ROHM RQ3L070ATTB - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 28mΩ
Rated Power Dissipation: 2W
Qg Gate Charge: 48nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 7A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 125ns
Rise Time: 37ns
Fall Time: 110ns
Gate Source Threshold: 2.5V
Input Capacitance: 2850pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,890.00
USD
Quantity
Unit Price
3,000
$0.63
6,000
$0.62
9,000
$0.615
12,000+
$0.61
Product Variant Information section