text.skipToContent text.skipToNavigation

Manufacturer Part #

RS6P100BHTB1

MOSFET NCH 100V 100A MOSFET

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
ROHM RS6P100BHTB1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 5.9mΩ
Rated Power Dissipation: 104W
Qg Gate Charge: 45nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 100A
Turn-on Delay Time: 30ns
Turn-off Delay Time: 69ns
Rise Time: 35ns
Fall Time: 30ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 2880pF
Package Style:  HSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,412.50
USD
Quantity
Unit Price
2,500
$0.965
5,000
$0.955
7,500+
$0.94
Product Variant Information section