text.skipToContent text.skipToNavigation

Manufacturer Part #

SI1443EDH-T1-GE3

P-Ch MOSFET SC-70-6 (SOT-363) 20V 85ohms @ 1.8V

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI1443EDH-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 54mΩ
Rated Power Dissipation: 1.6W
Qg Gate Charge: 18.5nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 4A
Turn-on Delay Time: 40ns
Turn-off Delay Time: 1800ns
Rise Time: 64ns
Fall Time: 420ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$399.00
USD
Quantity
Unit Price
3,000
$0.133
9,000
$0.13
30,000
$0.128
45,000+
$0.126
Product Variant Information section