text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2304-TP

30V 2.5A 0.065Rds N-CHANNEL MOSFET, SOT-23 PACKAGE

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Micro Commercial Components SI2304-TP - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 65mΩ
Rated Power Dissipation: 1W
Qg Gate Charge: 4.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2.5A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 17ns
Rise Time: 12ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 240pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$872.40
USD
Quantity
Unit Price
3,000
$0.0745
9,000
$0.0727
15,000
$0.0719
45,000
$0.0701
75,000+
$0.0686
Product Variant Information section