text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2323CDS-T1-BE3

P-Channel 20 V 0.039 Ohm 2.5 W Surface Mount Power - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI2323CDS-T1-BE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 39mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 9nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 6A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 40ns
Rise Time: 23ns
Fall Time: 12ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 1090pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,185.00
USD
Quantity
Unit Price
3,000
$0.395
6,000
$0.39
9,000
$0.385
15,000+
$0.375
Product Variant Information section