text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2323DS-T1-BE3

Si2323DS Series 20 V 3.7 A 39 mOhm Surface Mount P-Channel - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI2323DS-T1-BE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 39mΩ
Rated Power Dissipation: 0.75W
Qg Gate Charge: 12.5nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 3.7A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 71ns
Rise Time: 43ns
Fall Time: 48ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 1020pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$660.00
USD
Quantity
Unit Price
3,000
$0.22
9,000
$0.215
30,000+
$0.21
Product Variant Information section