text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4896DY-T1-GE3

Si4896DY Series 80 V 6.7 A 16.5 mOhm Surface Mount N-Channel MOSFET - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Vishay SI4896DY-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 16.5mΩ
Rated Power Dissipation: 1.56|W
Qg Gate Charge: 34nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,025.00
USD
Quantity
Unit Price
2,500+
$1.61
Product Variant Information section