text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7315DN-T1-GE3

MOSFET 150V Vds 30V Vgs PowerPAK 1212-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI7315DN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 315mΩ
Rated Power Dissipation: 3.8W
Qg Gate Charge: 19.5nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 2.4A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 23ns
Rise Time: 9ns
Fall Time: 8ns
Operating Temp Range: -50°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 880pF
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,500.00
USD
Quantity
Unit Price
3,000
$0.50
6,000+
$0.485
Product Variant Information section