text.skipToContent text.skipToNavigation

Manufacturer Part #

SI8802DB-T2-E1

Single N-Channel 8 V 54 mOhm 4.3 nC Surface Mount Power Mosfet - MICRO FOOT

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
Vishay SI8802DB-T2-E1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 8V
Drain-Source On Resistance-Max: 0.054Ω
Rated Power Dissipation: 0.9|W
Qg Gate Charge: 4.3nC
Package Style:  MICRO-FOOT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
42,000
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$393.00
USD
Quantity
Unit Price
3,000
$0.131
9,000
$0.128
30,000
$0.126
45,000+
$0.124
Product Variant Information section