text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHB068N60EF-GE3

EF Series Power MOSFET With Fast Body Diode D2PAK (TO-263)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIHB068N60EF-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 68mΩ
Rated Power Dissipation: 250W
Qg Gate Charge: 51nC
Gate-Source Voltage-Max [Vgss]: 5V
Drain Current: 41A
Turn-on Delay Time: 27ns
Turn-off Delay Time: 53ns
Rise Time: 55ns
Fall Time: 35ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Technology: Si
Input Capacitance: 2628pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.09
USD
Quantity
Unit Price
1
$3.09
25
$3.02
100
$2.98
300
$2.94
1,250+
$2.85
Product Variant Information section