text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHD2N80E-GE3

AVAILABLE Q2/2016

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIHD2N80E-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 2.75Ω
Rated Power Dissipation: 62.5W
Qg Gate Charge: 9.8nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 2.8A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 19ns
Rise Time: 7ns
Fall Time: 27ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 315pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,605.00
USD
Quantity
Unit Price
50
$0.575
250
$0.56
1,250
$0.54
2,500
$0.535
7,500+
$0.515
Product Variant Information section