Manufacturer Part #
SIL08N02-TP
20V 8A 0.017 Ohm N-ch SOT23-6L
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components SIL08N02-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Micro Commercial Components SIL08N02-TP - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 17mΩ |
| Rated Power Dissipation: | 1.5W |
| Qg Gate Charge: | 11nC |
| Gate-Source Voltage-Max [Vgss]: | 10V |
| Drain Current: | 8A |
| Turn-on Delay Time: | 7ns |
| Turn-off Delay Time: | 22ns |
| Rise Time: | 13ns |
| Fall Time: | 3ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 0.65V |
| Input Capacitance: | 678pF |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.106
9,000
$0.104
15,000
$0.103
30,000
$0.102
60,000+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount