text.skipToContent text.skipToNavigation

Manufacturer Part #

SIR402DP-T1-GE3

Single N-Channel 30 V 0.006 Ohms Surface Mount Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Vishay SIR402DP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.006Ω
Rated Power Dissipation: 36|W
Qg Gate Charge: 42nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
45 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,250.00
USD
Quantity
Unit Price
3,000+
$1.75
Product Variant Information section