text.skipToContent text.skipToNavigation

Manufacturer Part #

SIR410DP-T1-GE3

N-CH POWERPAK SO-8 BWL 20V 4.8 MOHM@10V- LEAD(PB) AND HALOGEN FREE

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIR410DP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 4.8mΩ
Rated Power Dissipation: 4.2|W
Qg Gate Charge: 27nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
48 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,215.00
USD
Quantity
Unit Price
3,000
$0.405
6,000
$0.40
9,000
$0.395
15,000+
$0.39
Product Variant Information section