text.skipToContent text.skipToNavigation

Manufacturer Part #

SISS61DN-T1-GE3

Single P-Channel 20 V 3.5 mOhm SMT TrenchFET® Power Mosfet - PowerPAK 1212-8S

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SISS61DN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 3.5mΩ
Rated Power Dissipation: 5W
Qg Gate Charge: 154nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 30.9A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 90ns
Rise Time: 10ns
Fall Time: 15ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V
Input Capacitance: 8740pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,520.00
USD
Quantity
Unit Price
3,000
$0.425
6,000
$0.42
12,000
$0.415
15,000+
$0.41
Product Variant Information section