text.skipToContent text.skipToNavigation

Manufacturer Part #

SQ2398ES-T1_GE3

N-CHANNEL 100-V (D-S) 175C MOSFET

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SQ2398ES-T1_GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.3Ω
Rated Power Dissipation: 2W
Qg Gate Charge: 2.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 1.6A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 7ns
Rise Time: 18ns
Fall Time: 17ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 152pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.00
USD
Quantity
Unit Price
3,000
$0.235
6,000
$0.23
15,000
$0.225
30,000+
$0.22
Product Variant Information section