Manufacturer Part #
SQJ409EP-T2_BE3
40V 60A 7mOhms P- Channel PowerPak SO-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:POWERPAK-SO-8L Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Vishay SQJ409EP-T2_BE3 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 7mΩ |
| Rated Power Dissipation: | 68W |
| Qg Gate Charge: | 170nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 60A |
| Turn-on Delay Time: | 23ns |
| Turn-off Delay Time: | 75ns |
| Rise Time: | 18ns |
| Fall Time: | 12ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2V |
| Input Capacitance: | 8400pF |
| Series: | TrenchFET |
| Package Style: | POWERPAK-SO-8L |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
114,000
USA:
114,000
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.98
6,000+
$0.96
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWERPAK-SO-8L
Mounting Method:
Surface Mount