Manufacturer Part #
STD10NF10T4
N-Channel 100 V 0.13 Ω 15.3 nC Surface Mount STripFET II Power MosFet- TO-252
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
STMicroelectronics STD10NF10T4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STD10NF10T4 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 0.13Ω |
| Rated Power Dissipation: | 50|W |
| Qg Gate Charge: | 15.3nC |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
37,500
Germany:
37,500
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.195
5,000
$0.193
7,500
$0.192
10,000
$0.191
12,500+
$0.188
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.195 / Stock: 0 Qty: 2,500+$0.195 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.195 / Stock: 0 Qty: 2,500+$0.195 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.195 / Stock: 37,500 Qty: 2,500+$0.195 Stock: 37,500
- Reel Qty: 2,500+ / Unit Price: $0.195 / Stock: 200,000 Qty: 2,500+$0.195 Stock: 200,000
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount