text.skipToContent text.skipToNavigation

Manufacturer Part #

STD16N60M2

N-Channel 600 V 320 mOhm SMT MDMesh Power Mosfet - DPAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD16N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.32Ω
Rated Power Dissipation: 110W
Qg Gate Charge: 19nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 12A
Turn-on Delay Time: 10.5ns
Turn-off Delay Time: 58ns
Rise Time: 9.5ns
Fall Time: 18.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: MDmesh
Input Capacitance: 700pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,575.00
USD
Quantity
Unit Price
2,500
$0.63
5,000
$0.62
10,000
$0.615
12,500+
$0.605
Product Variant Information section