text.skipToContent text.skipToNavigation

Manufacturer Part #

STD25NF20

Single N-Channel 200 V 110 W 39 nC Silicon Surface Mount Mosfet - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
STMicroelectronics STD25NF20 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.125Ω
Rated Power Dissipation: 110W
Qg Gate Charge: 39nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 18A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 40ns
Rise Time: 30ns
Fall Time: 10ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Si
Height - Max: 2.4mm
Length: 6.6mm
Input Capacitance: 940pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
15,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,737.50
USD
Quantity
Unit Price
2,500
$0.695
5,000
$0.685
7,500
$0.68
10,000+
$0.675
Product Variant Information section