
Manufacturer Part #
STD45NF75T4
STD45NF75 Series 75 V 40 A 0.024 Ohm N-Channel STripFET™ II Power Mosfet -DPAK-3
Product Specification Section
STMicroelectronics STD45NF75T4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STD45NF75T4 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 75V |
Drain-Source On Resistance-Max: | 0.024Ω |
Rated Power Dissipation: | 125W |
Qg Gate Charge: | 80nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 40A |
Turn-on Delay Time: | 15ns |
Turn-off Delay Time: | 55ns |
Rise Time: | 40ns |
Fall Time: | 12ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 4V |
Technology: | Si |
Height - Max: | 2.4mm |
Length: | 6.6mm |
Input Capacitance: | 1760pF |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$0.82
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount