text.skipToContent text.skipToNavigation

Manufacturer Part #

STD5N95K3

N-Channel 950 V 3.5 Ohm Surface Mount SuperMesh III Power MosFet - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD5N95K3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 90|W
Qg Gate Charge: 19nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,300.00
USD
Quantity
Unit Price
2,500
$1.32
5,000+
$1.30
Product Variant Information section