text.skipToContent text.skipToNavigation

Manufacturer Part #

STD80N340K6

MOSFET N-channel 800 V, 285 mOhm typ., 12 A MDmesh K6 Power MOSFET

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD80N340K6 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 340mΩ
Rated Power Dissipation: 92W
Qg Gate Charge: 17.8nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 12A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 34ns
Rise Time: 4.9ns
Fall Time: 11ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 950pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,575.00
USD
Quantity
Unit Price
2,500+
$1.43
Product Variant Information section