text.skipToContent text.skipToNavigation

Manufacturer Part #

STF12N60M2

N-Channel 600V 9A (Tc) 25W (Tc) Through Hole TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF12N60M2 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.45Ω
Rated Power Dissipation: 25W
Qg Gate Charge: 16nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 9A
Turn-on Delay Time: 9.2ns
Turn-off Delay Time: 56ns
Rise Time: 9.2ns
Fall Time: 18ns
Gate Source Threshold: 3V
Technology: MDmesh
Input Capacitance: 538pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$575.00
USD
Quantity
Unit Price
1,000
$0.575
2,000
$0.565
4,000
$0.56
5,000
$0.555
15,000+
$0.545
Product Variant Information section