text.skipToContent text.skipToNavigation

Manufacturer Part #

STF13N80K5

N-Channel 800 V 0.37 Ohm Flange Mount SuperMESH™5 Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF13N80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.45Ω
Rated Power Dissipation: 35W
Qg Gate Charge: 29nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 12A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 42ns
Rise Time: 16ns
Fall Time: 16ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 870pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,850.00
USD
Quantity
Unit Price
1
$1.93
40
$1.90
150
$1.87
400
$1.85
1,500+
$1.80
Product Variant Information section