text.skipToContent text.skipToNavigation

Manufacturer Part #

STF15N80K5

N-Channel 800 V 14 A 0.375 Ohm SuperMESH 5 Power Mosfet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF15N80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 375mΩ
Rated Power Dissipation: 35|W
Qg Gate Charge: 32nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,790.00
USD
Quantity
Unit Price
50
$1.85
200
$1.82
750
$1.79
1,250
$1.78
2,500+
$1.75
Product Variant Information section