text.skipToContent text.skipToNavigation

Manufacturer Part #

STF15N95K5

N-Channel 950 V 12 A 0.50 Ohm SuperMESH 5 Power Mosfet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF15N95K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max: 500mΩ
Rated Power Dissipation: 30|W
Qg Gate Charge: 30nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,590.00
USD
Quantity
Unit Price
50
$2.66
200
$2.62
500
$2.59
1,250
$2.57
2,000+
$2.53
Product Variant Information section