text.skipToContent text.skipToNavigation

Manufacturer Part #

STF20N95K5

950 V 0.275 Ohm typ., 17.5 A N-channel MDmesh™ K5 Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF20N95K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max: 330mΩ
Rated Power Dissipation: 250|W
Qg Gate Charge: 40nC
Package Style:  TO-220FP (TO-220FPAB)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$3,030.00
USD
Quantity
Unit Price
50
$3.03
2,000+
$2.99
Product Variant Information section