text.skipToContent text.skipToNavigation

Manufacturer Part #

STF21NM60ND

N-Channel 600 V 220 mOhm Flange Mount FDmesh II Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1720
Product Specification Section
STMicroelectronics STF21NM60ND - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.22Ω
Rated Power Dissipation: 30W
Qg Gate Charge: 60nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 17A
Turn-on Delay Time: 18ns
Turn-off Delay Time: 70ns
Rise Time: 16ns
Fall Time: 48ns
Gate Source Threshold: 4V
Input Capacitance: 1800pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.04
USD
Quantity
Unit Price
1
$1.04
40
$1.01
200
$0.975
750
$0.95
3,000+
$0.90
Product Variant Information section