Manufacturer Part #
STF5N95K3
N-Channel 950 V 3.5 Ohm Zener-Protected SuperMESH3™ Power Mosfet
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STF5N95K3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STF5N95K3 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 950V |
| Drain-Source On Resistance-Max: | 3.5Ω |
| Rated Power Dissipation: | 25|W |
| Qg Gate Charge: | 19nC |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
50
$1.71
200
$1.69
750
$1.66
1,500
$1.65
3,750+
$1.62
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Flange Mount