text.skipToContent text.skipToNavigation

Manufacturer Part #

STF7N90K5

N-Channel 900 V 0.81 Ohm 7 A MDmesh™ K5 Power MOSFET - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF7N90K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 0.81Ω
Rated Power Dissipation: 25W
Qg Gate Charge: 12nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 7A
Turn-on Delay Time: 13.2ns
Turn-off Delay Time: 31.6ns
Rise Time: 14.2ns
Fall Time: 14.7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 425pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,140.00
USD
Quantity
Unit Price
50
$1.17
200
$1.16
750
$1.14
2,000
$1.13
5,000+
$1.11
Product Variant Information section