text.skipToContent text.skipToNavigation

Manufacturer Part #

STF9NK90Z

N-Channel 900 V 1.3 Ohm SuperMESH Power MosFet - TO-220FP

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1741
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 1.3Ω
Rated Power Dissipation: 40|W
Qg Gate Charge: 72nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$2,200.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100+
$2.20