text.skipToContent text.skipToNavigation

Manufacturer Part #

STH22N95K5-2AG

MDmesh Series 950 V 17.5 A 330 mOhm Single N-Channel MOSFET - H2PAK-2

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
STMicroelectronics STH22N95K5-2AG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max: 330mΩ
Rated Power Dissipation: 250W
Qg Gate Charge: 48nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 17.5A
Turn-on Delay Time: 18ns
Turn-off Delay Time: 65ns
Rise Time: 9ns
Fall Time: 18ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 1550pF
Package Style:  TO-236AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,510.00
USD
Quantity
Unit Price
1,000
$3.51
2,000+
$3.46
Product Variant Information section