text.skipToContent text.skipToNavigation

Manufacturer Part #

STL10N3LLH5

N-Channel 30 V 11.7 mOhm 11 A STripFET™ V Power Mosfet- PowerFlat

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL10N3LLH5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 19mΩ
Rated Power Dissipation: 2|W
Qg Gate Charge: 5nC
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Features & Applications

The STL10N3LLH5 is a N-channel STripFET™ V Power MOSFET. It has an Operating temperature ranges b/w -55 °C to 150 °C and available in a PowerFLAT™ 3.3x3.3 Package. 

The device has been optimized to achieve very low on-state resistance, contributing to an FOM that is among the best in its class.

Features:

  • RDS(on) * Qg industry benchmark
  • Extremely low on-resistance RDS(on)
  • Very low switching gate charge
  • High avalanche ruggedness
  • Low gate drive power losses

Applications:

  • Switching applications
    • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,140.00
USD
Quantity
Unit Price
3,000
$0.38
6,000
$0.375
12,000
$0.37
15,000+
$0.365
Product Variant Information section